
FQ-CR25100F-M | |
---|---|
DigiKey Part Number | FQ-CR25100F-M-ND |
Manufacturer | |
Manufacturer Product Number | FQ-CR25100F-M |
Description | 2D CODE READER CHASSIS MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FQ-CR25100F-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 2D Code Reader | |
Visual Field (Max) | 153.0mm x 240.0mm | |
Visual Field (Min) | 33.0mm x 53.0mm | |
Installation Distance | 220.0mm ~ 970.0mm | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Circular | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.532,73000 € | 2.532,73 € |
Unit Price without VAT: | 2.532,73000 € |
---|---|
Unit Price with VAT: | 3.013,94870 € |