
FLV-FB200200W | |
|---|---|
DigiKey Part Number | FLV-FB200200W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-FB200200W |
Description | BACKLGHT COAX WHT 200X200MM 7.3W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Backlight, Coaxial White 7.3 W |
EDA/CAD Models | FLV-FB200200W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backlight, Coaxial | |
Color | White | |
Length | 7.874" (200.00mm) | |
Width | 7.874" (200.00mm) | |
Height | 0.394" (10.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 6.457" (164.00mm) | |
Width - Emitting Surface | 6.457" (164.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 7.3 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.530,87000 € | 2.530,87 € |
| Unit Price without VAT: | 2.530,87000 € |
|---|---|
| Unit Price with VAT: | 3.011,73530 € |

