
FLV-FB130130W | |
|---|---|
DigiKey Part Number | FLV-FB130130W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-FB130130W |
Description | BACKLGHT COAX WHT 130X130MM 5.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Backlight, Coaxial White 5.5 W |
EDA/CAD Models | FLV-FB130130W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backlight, Coaxial | |
Color | White | |
Length | 5.118" (130.00mm) | |
Width | 5.118" (130.00mm) | |
Height | 0.394" (10.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 3.701" (94.00mm) | |
Width - Emitting Surface | 3.701" (94.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 5.5 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.367,27000 € | 1.367,27 € |
| Unit Price without VAT: | 1.367,27000 € |
|---|---|
| Unit Price with VAT: | 1.627,05130 € |

