
FLV-DR9000W | |
|---|---|
DigiKey Part Number | FLV-DR9000W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DR9000W |
Description | DIRECT RING WHITE 90MM 8.8W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring White 8.8 W |
EDA/CAD Models | FLV-DR9000W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | White | |
Length | - | |
Width | - | |
Height | 0.709" (18.00mm) | |
Outer Diameter | 3.543" (90.00mm) Dia | |
Inner Diameter | 1.181" (30.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 3.307" (84.00mm) Dia | |
Power Dissipation (Max) | 8.8 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.868,49000 € | 1.868,49 € |
| Unit Price without VAT: | 1.868,49000 € |
|---|---|
| Unit Price with VAT: | 2.223,50310 € |

