Image for FLV-DR7030W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLV-DR7030W

DigiKey Part Number
FLV-DR7030W-ND
Manufacturer
Manufacturer Product Number
FLV-DR7030W
Description
DIRECT RING WHITE 70MM 5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring White 5 W
EDA/CAD Models
FLV-DR7030W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Ring
Color
White
Length
-
Width
-
Height
0.787" (20.00mm)
Outer Diameter
2.756" (70.00mm) Dia
Inner Diameter
1.181" (30.00mm) Dia
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
2.520" (64.00mm) Dia
Power Dissipation (Max)
5 W
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.508,62000 €1.508,62 €
Manufacturers Standard Package
Unit Price without VAT:1.508,62000 €
Unit Price with VAT:1.795,25780 €