
FLV-DR7000R | |
|---|---|
DigiKey Part Number | FLV-DR7000R-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DR7000R |
Description | DIRECT RING RED 70MM 3.7W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Red 3.7 W |
EDA/CAD Models | FLV-DR7000R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | Red | |
Length | - | |
Width | - | |
Height | 0.669" (17.00mm) | |
Outer Diameter | 2.756" (70.00mm) Dia | |
Inner Diameter | 1.299" (33.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 2.441" (62.00mm) Dia | |
Power Dissipation (Max) | 3.7 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,28000 € | 774,28 € |
| Unit Price without VAT: | 774,28000 € |
|---|---|
| Unit Price with VAT: | 921,39320 € |

