
FLV-DR5030R | |
|---|---|
DigiKey Part Number | FLV-DR5030R-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DR5030R |
Description | DIRECT RING RED 50MM 1.8W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Red 1.8 W |
EDA/CAD Models | FLV-DR5030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | Red | |
Length | - | |
Width | - | |
Height | 0.512" (13.00mm) | |
Outer Diameter | 1.969" (50.00mm) Dia | |
Inner Diameter | 1.043" (26.50mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 1.811" (46.00mm) Dia | |
Power Dissipation (Max) | 1.8 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,80000 € | 841,80 € |
| Unit Price without VAT: | 841,80000 € |
|---|---|
| Unit Price with VAT: | 1.001,74200 € |

