
FLV-DL5890W | |
|---|---|
DigiKey Part Number | FLV-DL5890W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DL5890W |
Description | RING LOW ANGLE WHITE 58MM 1.9W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring White 1.9 W |
EDA/CAD Models | FLV-DL5890W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | White | |
Length | - | |
Width | - | |
Height | 0.591" (15.00mm) | |
Outer Diameter | 2.283" (58.00mm) Dia | |
Inner Diameter | 1.063" (27.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 1.9 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.236,17000 € | 1.236,17 € |
| Unit Price without VAT: | 1.236,17000 € |
|---|---|
| Unit Price with VAT: | 1.471,04230 € |

