
FLV-CL80R | |
|---|---|
DigiKey Part Number | FLV-CL80R-ND |
Manufacturer | |
Manufacturer Product Number | FLV-CL80R |
Description | COAX LGT RED 124MM X 78MM 7.2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial Red 7.2 W |
EDA/CAD Models | FLV-CL80R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Color | Red | |
Length | 4.882" (124.00mm) | |
Width | 3.071" (78.00mm) | |
Height | 3.051" (77.50mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 2.835" (72.00mm) | |
Width - Emitting Surface | 2.835" (72.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 7.2 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.944,19000 € | 1.944,19 € |
| Unit Price without VAT: | 1.944,19000 € |
|---|---|
| Unit Price with VAT: | 2.313,58610 € |

