
FLV-CL60W | |
|---|---|
DigiKey Part Number | FLV-CL60W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-CL60W |
Description | COAX LGT WHT 104MM X 58MM 10.4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial White 10.4 W |
Datasheet | Datasheet |
EDA/CAD Models | FLV-CL60W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Color | White | |
Length | 4.094" (104.00mm) | |
Width | 2.283" (58.00mm) | |
Height | 2.382" (60.50mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 2.047" (52.00mm) | |
Width - Emitting Surface | 2.008" (51.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 10.4 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.868,49000 € | 1.868,49 € |
| Unit Price without VAT: | 1.868,49000 € |
|---|---|
| Unit Price with VAT: | 2.223,50310 € |

