
FLV-CL100R | |
---|---|
DigiKey Part Number | FLV-CL100R-ND |
Manufacturer | |
Manufacturer Product Number | FLV-CL100R |
Description | COAX LGT RED 141MM X 98MM 15.2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Red 15.2 W |
EDA/CAD Models | FLV-CL100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Color | Red | |
Length | 5.551" (141.00mm) | |
Width | 3.858" (98.00mm) | |
Height | 3.917" (99.50mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 3.622" (92.00mm) | |
Width - Emitting Surface | 3.622" (92.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 15.2 W | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.709,02000 € | 2.709,02 € |
Unit Price without VAT: | 2.709,02000 € |
---|---|
Unit Price with VAT: | 3.223,73380 € |