
FLV-BR6022IR | |
|---|---|
DigiKey Part Number | FLV-BR6022IR-ND |
Manufacturer | |
Manufacturer Product Number | FLV-BR6022IR |
Description | BAR LGT INFRARED 60 X 22MM 900MW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bar Infrared 900 mW |
EDA/CAD Models | FLV-BR6022IR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | Infrared | |
Length | 2.362" (60.00mm) | |
Width | 0.866" (22.00mm) | |
Height | 0.669" (17.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 1.890" (48.00mm) | |
Width - Emitting Surface | 0.709" (18.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 900 mW | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.074,67000 € | 1.074,67 € |
| Unit Price without VAT: | 1.074,67000 € |
|---|---|
| Unit Price with VAT: | 1.278,85730 € |

