
FLV-BR11222B | |
|---|---|
DigiKey Part Number | FLV-BR11222B-ND |
Manufacturer | |
Manufacturer Product Number | FLV-BR11222B |
Description | BAR LIGHT BLUE 112MM X 22MM 4.2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bar Blue 4.2 W |
EDA/CAD Models | FLV-BR11222B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | Blue | |
Length | 4.409" (112.00mm) | |
Width | 0.866" (22.00mm) | |
Height | 0.748" (19.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 3.937" (100.00mm) | |
Width - Emitting Surface | 0.709" (18.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 4.2 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.251,98000 € | 1.251,98 € |
| Unit Price without VAT: | 1.251,98000 € |
|---|---|
| Unit Price with VAT: | 1.489,85620 € |

