
FIS-0870-0006G | |
---|---|
DigiKey Part Number | FIS-0870-0006G-ND |
Manufacturer | |
Manufacturer Product Number | FIS-0870-0006G |
Description | BAR CODE READER CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 89.0mm ~ 228.0mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | 1400 scans/s | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | 10 ~ 28 VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Circular | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.757,84000 € | 3.757,84 € |
Unit Price without VAT: | 3.757,84000 € |
---|---|
Unit Price with VAT: | 4.471,82960 € |