
F3SJ-A1631P14 | |
---|---|
DigiKey Part Number | F3SJ-A1631P14-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A1631P14 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 1631mm | |
Number of Beams | 180 | |
Beam Pitch | 9mm | |
Operating Range | 0.2m ~ 9.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7.999,26000 € | 7.999,26 € |
Unit Price without VAT: | 7.999,26000 € |
---|---|
Unit Price with VAT: | 9.519,11940 € |