
F3SJ-A0720P30 | |
|---|---|
DigiKey Part Number | F3SJ-A0720P30-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A0720P30 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SJ-A0720P30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 720mm | |
Number of Beams | 29 | |
Beam Pitch | 25mm | |
Operating Range | 0.2m ~ 9.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.134,55000 € | 3.134,55 € |
| Unit Price without VAT: | 3.134,55000 € |
|---|---|
| Unit Price with VAT: | 3.730,11450 € |

