cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3SJ-A0345P30

DigiKey Part Number
F3SJ-A0345P30-ND
Manufacturer
Manufacturer Product Number
F3SJ-A0345P30
Description
LIGHT CURTAIN HAND/ARM 30MM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
345mm
Number of Beams
14
Beam Pitch
25mm
Operating Range
0.2m ~ 9.0m
Features
Blanking, Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Obsolete
This product is no longer manufactured.