
F3SJ-A0320P55 | |
|---|---|
DigiKey Part Number | F3SJ-A0320P55-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A0320P55 |
Description | LIGHT CURTAIN LEG/BODY 55MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 55mm Leg/Body Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SJ-A0320P55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Leg/Body | |
Detection Capability | 55mm | |
Protective Height | 320mm | |
Number of Beams | 7 | |
Beam Pitch | 50mm | |
Operating Range | 0.2m ~ 9.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.425,09000 € | 1.425,09 € |
| Unit Price without VAT: | 1.425,09000 € |
|---|---|
| Unit Price with VAT: | 1.695,85710 € |


