F3SG-4SRA0280-25-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F3SG-4SRA0280-25-F
F3SG-SR Safety Light Curtain | Datasheet Preview

F3SG-4SRA1200-25

DigiKey Part Number
236-F3SG-4SRA1200-25-ND
Manufacturer
Manufacturer Product Number
F3SG-4SRA1200-25
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
1200mm
Number of Beams
60
Beam Pitch
20mm
Operating Range
0.3m ~ 20.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.153,40000 €3.153,40 €
Manufacturers Standard Package
Unit Price without VAT:3.153,40000 €
Unit Price with VAT:3.752,54600 €