
ES1-LW100-N | |
|---|---|
DigiKey Part Number | ES1-LW100-N-ND |
Manufacturer | |
Manufacturer Product Number | ES1-LW100-N |
Description | SENSOR ES1-N INFRARED USB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Infrared | |
Output Type | USB | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.821,00000 € | 1.821,00 € |
| Unit Price without VAT: | 1.821,00000 € |
|---|---|
| Unit Price with VAT: | 2.166,99000 € |

