
ES1-LP10-N | |
---|---|
DigiKey Part Number | ES1-LP10-N-ND |
Manufacturer | |
Manufacturer Product Number | ES1-LP10-N |
Description | SENSOR ES1-N INFRARED USB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Infrared | |
Output Type | USB | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.797,73000 € | 1.797,73 € |
Unit Price without VAT: | 1.797,73000 € |
---|---|
Unit Price with VAT: | 2.139,29870 € |