
EE-TP405-X | |
---|---|
DigiKey Part Number | EE-TP405-X-ND |
Manufacturer | |
Manufacturer Product Number | EE-TP405-X |
Description | PHOTO-IC TYPE RECEIVER ELEMENT |
Customer Reference | |
Detailed Description | Optical Sensor 850nm Photo Detector, Logic Output NPN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Type | Photo Detector, Logic Output | |
Output Type | NPN | |
Package / Case | - | |
Operating Temperature | - |