
EE-SX953-R 3M | |
|---|---|
DigiKey Part Number | Z4364-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX953-R 3M |
Description | SENS OPT SLOT NPN MOD 3M ROBOTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX953-R 3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,87000 € | 38,87 € |
| 5 | 35,78600 € | 178,93 € |
| 10 | 34,63300 € | 346,33 € |
| 25 | 33,25680 € | 831,42 € |
| 50 | 32,31440 € | 1.615,72 € |
| 100 | 31,44970 € | 3.144,97 € |
| Unit Price without VAT: | 38,87000 € |
|---|---|
| Unit Price with VAT: | 46,25530 € |

