Direct

EE-SX913P-R 1M | |
|---|---|
DigiKey Part Number | EE-SX913P-R1M-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX913P-R 1M |
Description | SENSOR OPT SLOT PNP MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Open Collector Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplified |


