Direct

EE-SX912P-R 1M | |
|---|---|
DigiKey Part Number | EE-SX912P-R1M-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX912P-R 1M |
Description | SENSOR OPT SLOT PNP MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Open Collector Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector |
Manufacturer Omron Automation and Safety | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module, Wire Leads, Slot Type |
Sensing Distance 0.197" (5mm) | Type Amplified |
Sensing Method Through-Beam |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX952P-R 1M | Omron Automation and Safety | 5 | Z4355-ND | 31,05000 € | Direct |


