EE-SX872A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX872A

DigiKey Part Number
Z3353-ND
Manufacturer
Manufacturer Product Number
EE-SX872A
Description
SENSOR OPTICAL 5MM MOD WIRE LEAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EE-SX872A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Light-ON
Mounting Type
Chassis Mount, M3 Screw
Current - Supply
35 mA
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,43000 €42,43 €
539,11800 €195,59 €
1037,88300 €378,83 €
2536,40520 €910,13 €
5035,39380 €1.769,69 €
10034,46550 €3.446,55 €
Manufacturers Standard Package
Unit Price without VAT:42,43000 €
Unit Price with VAT:50,49170 €