
EE-SX673R | |
|---|---|
DigiKey Part Number | Z6302-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX673R |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX673R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 1ms | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,93000 € | 31,93 € |
| 5 | 29,34600 € | 146,73 € |
| 10 | 28,38300 € | 283,83 € |
| 25 | 27,23000 € | 680,75 € |
| 50 | 26,44140 € | 1.322,07 € |
| 100 | 25,71770 € | 2.571,77 € |
| Unit Price without VAT: | 31,93000 € |
|---|---|
| Unit Price with VAT: | 37,99670 € |

