EE-SX673P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX673P

DigiKey Part Number
Z6301-ND
Manufacturer
Manufacturer Product Number
EE-SX673P
Description
SENSOR OPTICAL 5MM MOD SLOT TYPE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Datasheet
 Datasheet
EDA/CAD Models
EE-SX673P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Tray
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Open Collector
Mounting Type
Chassis Mount
Current - Supply
12 mA
Voltage - Supply
5V ~ 24V
Response Time
1ms
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,55000 €28,55 €
526,19400 €130,97 €
1025,32200 €253,22 €
2524,27720 €606,93 €
5023,56240 €1.178,12 €
10022,90670 €2.290,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,55000 €
Unit Price with VAT:33,97450 €