
EE-SX671P-WR 1M | |
|---|---|
DigiKey Part Number | Z8148-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX671P-WR 1M |
Description | SENSOR OPT SLOT PNP MODULE 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX671P-WR 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Current - Collector (Ic) (Max) | 50 mA | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,03000 € | 34,03 € |
| 5 | 31,29000 € | 156,45 € |
| 10 | 30,27100 € | 302,71 € |
| 25 | 29,05240 € | 726,31 € |
| 50 | 28,21860 € | 1.410,93 € |
| 100 | 27,45370 € | 2.745,37 € |
| Unit Price without VAT: | 34,03000 € |
|---|---|
| Unit Price with VAT: | 40,49570 € |


