cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPZ401

DigiKey Part Number
EE-SPZ401-ND
Manufacturer
Manufacturer Product Number
EE-SPZ401
Description
SENSOR PHOTOMICRO 5-24VDC 20MM
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 7.874" (0mm ~ 200mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
0" ~ 7.874" (0mm ~ 200mm)
Voltage - Supply
5V ~ 24V
Response Time
-
Output Configuration
NPN - Light-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP50, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Obsolete
This product is no longer manufactured.