
EE-SPZ301Y-01 | |
---|---|
DigiKey Part Number | OR554-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPZ301Y-01 |
Description | SENSOR OPT REFLCT 1MM-3MM |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.118" (1mm ~ 3mm) ADJ Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.039" ~ 0.118" (1mm ~ 3mm) ADJ | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 5V ~ 24V | |
Package / Case | Module, Connector | |
Features | Supports Connection With PLCs |