EE-SPX742,EE-SPX842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPX742

DigiKey Part Number
OR617-ND
Manufacturer
Manufacturer Product Number
EE-SPX742
Description
SENSOR OPTICAL 3.6MM MODULE SLOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SPX742 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.142" (3.6mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Dark-ON
Mounting Type
Chassis Mount
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-10°C ~ 55°C
Package / Case
Module, Slotted
In-Stock: 2
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,30000 €101,30 €
594,22000 €471,10 €
1091,58500 €915,85 €
2588,43080 €2.210,77 €
5086,27200 €4.313,60 €
10084,28940 €8.428,94 €
Manufacturers Standard Package
Unit Price without VAT:101,30000 €
Unit Price with VAT:120,54700 €