
EE-SPX306-W2A | |
|---|---|
DigiKey Part Number | Z11203-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX306-W2A |
Description | SENSOR OPTICAL 3.6MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.142" (3.6mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX306-W2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.142" (3.6mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, Wire Lead | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,26000 € | 76,26 € |
| 5 | 70,73800 € | 353,69 € |
| 10 | 68,68100 € | 686,81 € |
| 25 | 66,22000 € | 1.655,50 € |
| 50 | 64,53460 € | 3.226,73 € |
| 100 | 62,98740 € | 6.298,74 € |
| Unit Price without VAT: | 76,26000 € |
|---|---|
| Unit Price with VAT: | 90,74940 € |

