
EE-SPX304-W2A | |
---|---|
DigiKey Part Number | OR542-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX304-W2A |
Description | SENSOR OPTICAL 3.6MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.142" (3.6mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX304-W2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.142" (3.6mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,20000 € | 71,20 € |
5 | 66,21000 € | 331,05 € |
Unit Price without VAT: | 71,20000 € |
---|---|
Unit Price with VAT: | 84,72800 € |