
EE-SPX303N | |
|---|---|
DigiKey Part Number | Z3204-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX303N |
Description | SENSOR OPTICAL 13MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.512" (13mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX303N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.512" (13mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Slotted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,37000 € | 51,37 € |
| 5 | 47,45600 € | 237,28 € |
| 10 | 45,99500 € | 459,95 € |
| 25 | 44,24880 € | 1.106,22 € |
| 50 | 43,05380 € | 2.152,69 € |
| 100 | 41,95680 € | 4.195,68 € |
| Unit Price without VAT: | 51,37000 € |
|---|---|
| Unit Price with VAT: | 61,13030 € |






