EE-SPWL311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPWL311

DigiKey Part Number
Z8145-ND
Manufacturer
Manufacturer Product Number
EE-SPWL311
Description
SENSOR THROUGH-BEAM 1M NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.370" (1m)
Voltage - Supply
5V ~ 24V
Response Time
-
Output Configuration
NPN - Open Collector/Dark-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP60, IEC
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
In-Stock: 2
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,16000 €82,16 €
576,26200 €381,31 €
1074,06200 €740,62 €
2571,43120 €1.785,78 €
5069,63020 €3.481,51 €
10067,97670 €6.797,67 €
Manufacturers Standard Package
Unit Price without VAT:82,16000 €
Unit Price with VAT:97,77040 €