EE-SPW321,EE-SPW421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPW421

DigiKey Part Number
OR547-ND
Manufacturer
Manufacturer Product Number
EE-SPW421
Description
SENSOR TRANSMISSIVE 300MM NPN
Customer Reference
Detailed Description
Transmissive Optical Sensor 11.811" (300mm) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
EE-SPW421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Transmissive
Sensing Distance
11.811" (300mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP64, IEC
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,58000 €221,58 €
Manufacturers Standard Package
Unit Price without VAT:221,58000 €
Unit Price with VAT:263,68020 €