
E8Y-A2Y-R | |
|---|---|
DigiKey Part Number | E8Y-A2Y-R-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-A2Y-R |
Description | SENSOR PRESSURE DIFF 0-2KPA NPN |
Customer Reference | |
Detailed Description | Pressure Sensor 0.29PSI (2kPa) Differential Female - 1/8" (3.18mm) BSPT, Dual 4 mA ~ 20 mA Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.29PSI (2kPa) | |
Output Type | NPN - Open Collector | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±3% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - 1/8" (3.18mm) BSPT, Dual | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 725.19PSI (5000kPa) | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |

