
E6F-CWZ5G 600P/R 2M | |
|---|---|
DigiKey Part Number | Z11559-ND |
Manufacturer | |
Manufacturer Product Number | E6F-CWZ5G 600P/R 2M |
Description | ENCODER INCREMENTAL R/A CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 600 Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E6F-CWZ5G 600P/R 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 600 | |
Voltage - Supply | 12V ~ 24V | |
Actuator Type | 10mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,11000 € | 711,11 € |
| Unit Price without VAT: | 711,11000 € |
|---|---|
| Unit Price with VAT: | 846,22090 € |





