
E6D-CWZ2C 3600 P/R 5M | |
---|---|
DigiKey Part Number | E6D-CWZ2C3600P/R5M-ND |
Manufacturer | |
Manufacturer Product Number | E6D-CWZ2C 3600 P/R 5M |
Description | ROTARY ENCODER OPTICAL 3600PPR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E6D-CWZ2C 3600 P/R 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 3600 | |
Voltage - Supply | 12V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.052,49000 € | 3.052,49 € |
Unit Price without VAT: | 3.052,49000 € |
---|---|
Unit Price with VAT: | 3.632,46310 € |