
E6D-CWZ1E 1000P/R | |
|---|---|
DigiKey Part Number | E6D-CWZ1E1000P/R-ND |
Manufacturer | |
Manufacturer Product Number | E6D-CWZ1E 1000P/R |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E6D-CWZ1E 1000P/R Models |
Category | Voltage - Supply 5V |
Manufacturer Omron Automation and Safety | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.995,00000 € | 1.995,00 € |
| Unit Price without VAT: | 1.995,00000 € |
|---|---|
| Unit Price with VAT: | 2.374,05000 € |

