
E6C3-CWZ5GH 360P/R 2M | |
|---|---|
DigiKey Part Number | Z9423-ND |
Manufacturer | |
Manufacturer Product Number | E6C3-CWZ5GH 360P/R 2M |
Description | ENCODER OPT QUAD R/A CABLE LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E6C3-CWZ5GH 360P/R 2M Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Actuator Type 8mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,54000 € | 760,54 € |
| Unit Price without VAT: | 760,54000 € |
|---|---|
| Unit Price with VAT: | 905,04260 € |

