Rotary Encoder Optical 3600 Quadrature with Index (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6C3-CWZ5GH 3600P/R 1M

DigiKey Part Number
E6C3-CWZ5GH3600P/R1M-ND
Manufacturer
Manufacturer Product Number
E6C3-CWZ5GH 3600P/R 1M
Description
ENCODER OPT QUAD R/A CABLE LEADS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 3600 Quadrature with Index (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E6C3-CWZ5GH 3600P/R 1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Actuator Type
8mm Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Optical
Termination Style
Cable Leads
Output Type
Quadrature with Index (Incremental)
Base Product Number
Pulses per Revolution
3600
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1938,69000 €938,69 €
5803,27200 €4.016,36 €
10764,67600 €7.646,76 €
Manufacturers Standard Package
Unit Price without VAT:938,69000 €
Unit Price with VAT:1.117,04110 €