
E6C3-CWZ3EH 800P/R 1M | |
---|---|
DigiKey Part Number | E6C3-CWZ3EH800P/R1M-ND |
Manufacturer | |
Manufacturer Product Number | E6C3-CWZ3EH 800P/R 1M |
Description | ROTARY ENCODER OPTICAL 800PPR 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E6C3-CWZ3EH 800P/R 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 800 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 786,56000 € | 786,56 € |
Unit Price without VAT: | 786,56000 € |
---|---|
Unit Price with VAT: | 936,00640 € |