
E6C3-AB5C 8P/R 1M | |
|---|---|
DigiKey Part Number | E6C3-AB5C8P/R1M-ND |
Manufacturer | |
Manufacturer Product Number | E6C3-AB5C 8P/R 1M |
Description | ENCODER OPT OCTAL R/A CBL LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Octal (Absolute) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E6C3-AB5C 8P/R 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Octal (Absolute) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 12V ~ 24V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,85000 € | 977,85 € |
| Unit Price without VAT: | 977,85000 € |
|---|---|
| Unit Price with VAT: | 1.163,64150 € |

