
E6C2-CWZ3E 400P/R 2M | |
|---|---|
DigiKey Part Number | E6C2-CWZ3E400P/R2M-ND |
Manufacturer | |
Manufacturer Product Number | E6C2-CWZ3E 400P/R 2M |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 400 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E6C2-CWZ3E 400P/R 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 400 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,09000 € | 480,09 € |
| Unit Price without VAT: | 480,09000 € |
|---|---|
| Unit Price with VAT: | 571,30710 € |

