Rotary Encoder Optical 2000 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6B2-CWZ5B 2000P/R 0.5M

DigiKey Part Number
E6B2-CWZ5B2000P/R0.5M-ND
Manufacturer
Manufacturer Product Number
E6B2-CWZ5B 2000P/R 0.5M
Description
ENCODER OPT QUAD VERT CABLE LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 2000 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
E6B2-CWZ5B 2000P/R 0.5M Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Actuator Type
6mm Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable Leads
Output Type
Quadrature with Index (Incremental)
Rotational Life (Cycles Min)
100M
Pulses per Revolution
2000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1609,62000 €609,62 €
5522,00600 €2.610,03 €
10487,91700 €4.879,17 €
Manufacturers Standard Package
Unit Price without VAT:609,62000 €
Unit Price with VAT:725,44780 €