
E6B2-CWZ1X 1000P/R 2M | |
|---|---|
DigiKey Part Number | E6B2-CWZ1X1000P/R2M-ND |
Manufacturer | |
Manufacturer Product Number | E6B2-CWZ1X 1000P/R 2M |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E6B2-CWZ1X 1000P/R 2M Models |
Category | Voltage - Supply 5V |
Manufacturer Omron Automation and Safety | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 100M |
Pulses per Revolution 1000 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,35000 € | 529,35 € |
| Unit Price without VAT: | 529,35000 € |
|---|---|
| Unit Price with VAT: | 629,92650 € |

