
E6A2-CS3E 360P/R 0,5M | |
|---|---|
DigiKey Part Number | E6A2-CS3E360P/R0,5M-ND |
Manufacturer | |
Manufacturer Product Number | E6A2-CS3E 360P/R 0,5M |
Description | ENCODER OPTICAL QUAD CABLE LEADS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E6A2-CS3E 360P/R 0,5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 100M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,63000 € | 325,63 € |
| Unit Price without VAT: | 325,63000 € |
|---|---|
| Unit Price with VAT: | 387,49970 € |

