Similar
Similar

E5GN-R2HTD AC/DC24 | |
|---|---|
DigiKey Part Number | E5GN-R2HTDAC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | E5GN-R2HTD AC/DC24 |
Description | CONTROL TEMP REL OUT 24V PNL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.295" (7.50mm), 0.142" (3.60mm) |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (3) | Features Heater Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 4, 4 | Weight 0.198 lb (89.81 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5GC-RX2D6M-000 | Omron Automation and Safety | 0 | Z7801-ND | 285,57000 € | Similar |
| E5GC-RX2D6M-023 | Omron Automation and Safety | 0 | 236-E5GC-RX2D6M-023-ND | 381,03000 € | Similar |






